
Female quick disconnect terminal for 10-12 AWG wire, featuring a brass body with tin plating. This straight, insulated terminal offers a 300V AC voltage rating and a 6.35mm mating tab width. Constructed with a nylon insulator, it provides insulated wire support and is supplied in tape and reel packaging.
TE Connectivity 640906-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.25inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 25.75mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640906-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
