TE Connectivity 640908-1 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640908-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.