Female receptacle terminal for 18-22 AWG wire, featuring a 300V voltage rating and 6.35mm width. Constructed with brass contacts and tin plating, this insulated component offers a 3.43mm insulation diameter and supports insulated wire. The straight, free-hanging terminal is made from nylon insulation and is RoHS and ELV compliant.
TE Connectivity 640911-1 technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640911-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.