Female quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 18-22AWG wire gauges, this insulated terminal utilizes a nylon housing in red, accommodating an insulation diameter of up to 3.43mm. It offers a straight orientation and free-hanging mount, with a mating tab width of 5.21mm and a length of 20.356mm. Supplied on tape and reel for efficient assembly, this component is RoHS compliant.
TE Connectivity 640911-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640911-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.