TE Connectivity 6409110001 technical specifications.
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6409110001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.