
Female quick disconnect terminal featuring a brass body with tin plating. Designed for 14-16 AWG wire, this straight, free-hanging receptacle offers insulated wire support with a nylon insulation material and a 4.32mm insulation diameter. It has a mating tab width of 5.21mm and a length of 20.356mm. Packaged on tape and reel, this component is RoHS and ELV compliant.
TE Connectivity 640913-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red, Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640913-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.