This insulated receptacle terminal features a straight, female orientation with a mating tab width of 5.21mm. Constructed with a brass body and tin plating, it offers tin-plated brass contacts and a nylon insulation material with a diameter of 4.32mm. Designed for wire gauges from 16AWG to 14AWG, this blue, free-hanging terminal is supplied in loose piece packaging with a quantity of 1000.
TE Connectivity 640915-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Length | 20.356mm |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640915-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.