
Female quick disconnect terminal for 14-16 AWG wire. Features brass contact material with tin plating and a nylon insulation in blue. Designed for free-hanging, straight mounting with a mating tab width of 5.21mm and an insulation diameter of 4.32mm. Packaged on tape and reel for efficient assembly.
TE Connectivity 640915-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 5.21mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640915-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
