Female receptacle terminal for 22-18 AWG wire, featuring a straight, free-hanging orientation. Constructed with brass body and contact material, both finished with tin plating. Nylon insulation in red provides support for wires up to 3.43mm diameter, rated for 300V AC. Mating tab width is 4.75mm, with a length of 20.356mm and depth of 5.8mm.
TE Connectivity 640917-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640917-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.