Female quick disconnect terminal, designed for 14-16 AWG wire, features a brass body with tin plating and a blue nylon insulation. This straight, free-hanging receptacle offers insulated wire support and accepts a 4.75mm mating tab width. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 640918-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640918-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.