
Female quick disconnect terminal for 18-22 AWG wire, featuring a brass contact material with tin plating. This insulated terminal, with a nylon insulation material and a 3.43mm insulation diameter, offers straight orientation and free-hanging mounting. Designed for 0.11-inch mating tab width, it is RoHS compliant and ELV compliant. Packaged in tape and reel, with 5000 units per package.
TE Connectivity 640921-2 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640921-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
