Female receptacle terminal for 18-22 AWG wire, featuring a straight, free-hanging orientation. Constructed with a brass body and tin plating, it offers a 300V voltage rating. The insulated nylon housing is red, accommodating a maximum insulation diameter of 3.43mm. Mating tab width is 0.11 inches, with a body depth and width of 4.06mm.
TE Connectivity 640923-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass, Tin, Copper |
| Contact Plating | Tin |
| Depth | 4.06mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating | 300V |
| Width | 4.06mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640923-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.