
Female receptacle terminal for 22-18 AWG wire, featuring a brass body with tin plating and a nylon insulation in red. This insulated terminal supports wires up to 3.43mm in diameter and mates with 0.11-inch tabs. Rated for 300V AC, it is RoHS compliant and supplied on tape and reel.
TE Connectivity 640923-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.06mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.43mm |
| Insulation Material | Nylon |
| Length | 20.356mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640923-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.