Female receptacle terminal with straight, free-hanging orientation. Features brass contact material with tin plating, and a nylon insulation in blue, accommodating an insulation diameter of 4.32mm. Designed for wire gauges from 14AWG to 16AWG, with insulated wire support. This component is RoHS compliant and part of the Faston, PIDG series.
TE Connectivity 640927-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640927-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.