
Female quick disconnect terminal for 14-16 AWG wire. Features brass contact material with tin plating and a blue nylon insulation. Designed for straight, free-hanging mounting with a 0.25-inch tab length and 0.11-inch tab width. Supplied on tape and reel for efficient assembly.
TE Connectivity 640927-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Mating End Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.8inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Tab Length | 0.25inch |
| Tab Thickness | 0.016inch |
| Tab Width | 0.11inch |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640927-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
