Quick disconnect terminal featuring brass construction with tin plating for reliable conductivity. Designed for 14-16 AWG wire, this female receptacle offers insulated wire support with a blue nylon insulation. It has a mating tab width of 0.11 inches and a straight, free-hanging orientation. Packaged on tape and reel for efficient assembly.
TE Connectivity 640931-2 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 20.356mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640931-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.