TE Connectivity 640967-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Material | Bronze |
| Mount | Through Hole, Cable |
| Mounting Hole Diameter | 1.27mm |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Box |
| PCB Thickness | 0.063inch |
| Pin Diameter | 0.058inch |
| Plating | Gold |
| Plating Thickness | 38um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 640967-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.