TE Connectivity 641112-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 7.62mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 27.73mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.92mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641112-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.