2-position, 1-row wire-to-board header with a 3.96mm pitch. Features male pin contacts made of copper alloy with gold plating and a contact mating length of 10.16mm. Rated for 7A current and 600V AC, with a maximum operating temperature of 105°C. Straight, through-hole mounting orientation with solder termination. Housing is white, natural colored, and UL94 V-0 flammability rated.
TE Connectivity 641120-2 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 10.16mm |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 7.62mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 7.92mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641120-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.