Four-contact, male, straight two-part board connector with a 2.54mm pitch. Features gold-plated copper alloy male pins with a square contact shape for mating. This through-hole mount connector has a thermoplastic housing and insulation, rated for 250V AC and operating temperatures from -55°C to 105°C. It is RoHS compliant and has a UL94 V-0 flammability rating.
TE Connectivity 641122-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641122-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.