Two-part board connector featuring 2 male pin contacts with a 2.54mm pitch, designed for right-angle, through-hole mounting. Contacts are copper alloy with gold plating for mating, offering a 3.56mm post length and square shape. The thermoplastic housing is white with natural insulation, rated for 250V AC and operating temperatures from -55°C to 105°C. This RoHS and ELV compliant component has a UL94 V-0 flammability rating and includes mating connector lock functionality.
TE Connectivity 641127-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 11.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 5.08mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641127-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.