3-position, 1-row wire-to-board header with a 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 5A current rating and 250V voltage rating. Designed for right-angle, through-hole PCB mounting with solder termination. Housing is white, with natural colored contacts and a UL94 V-0 flammability rating.
TE Connectivity 641127-3 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100, AMP |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641127-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.