TE Connectivity 641127-8 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641127-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.