9-contact, male pin header for two-part board-to-board applications. Features a right-angle orientation with through-hole mounting and a 2.54mm pitch. Copper alloy contacts are gold-plated for enhanced conductivity, with a 3.56mm contact post length and 0.295-inch mating length. Housing is white, made from UL94 V-0 rated material, and the connector includes mating connector lock functionality. Rated for 250V AC, this component is RoHS compliant and contains lead.
TE Connectivity 641127-9 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641127-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.