TE Connectivity 641144-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641144-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.