TE Connectivity 641146-3 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 14.24A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte, Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Length | 16.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shielding | Unshielded |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641146-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.