6-position, 1-row header assembly featuring female socket contacts made of gold-plated copper alloy. This free-hanging connector offers a 3.96mm pitch and a 7A current rating, with a 600V AC voltage rating. Termination is via IDC, suitable for 18AWG discrete or ribbon wire. Includes mating connector lock and is RoHS compliant.
TE Connectivity 641148-6 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641148-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.