9-position, 1-row right-angle header with IDC termination, designed for 18AWG discrete or ribbon wire/cable. Features copper alloy contacts with gold plating, a 7A current rating, and a 600V AC voltage rating. Operates within a -55°C to 105°C temperature range, with a 3.96mm pitch and 9.02mm depth. Housing is white, with an orange wire/cable. Compliant with RoHS and ELV standards, and rated UL94 V-2 for flammability.
TE Connectivity 641148-9 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Depth | 9.02mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 35.66mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641148-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.