9-position, single-row, right-angle IDC connector with a 3.96mm pitch. Features female socket contacts made of gold-plated copper alloy, rated for 7A current and 600V AC. Designed for free-hanging, cable mounting with IDC termination, supporting 20AWG discrete or ribbon wire/cable. Housing is white with a yellow contact color, operating between -55°C and 105°C, and is UL94 V-2 flammability rated. Includes mating connector lock and is RoHS compliant.
TE Connectivity 641149-9 technical specifications.
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641149-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.