This 4-position female socket connector features a current rating of 7A and a voltage rating of 600V AC. It has a contact material of bronze with a gold plating and a contact type of female socket. The connector is non-ELV compliant and has a flammability rating of UL94 V-2. It is available in a bulk packaging with 250 pieces per package and has a pitch of 0.156inch.
TE Connectivity 641151-4 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641151-4 to view detailed technical specifications.
No datasheet is available for this part.