3-position, 1-row female socket connector with 3.96mm pitch. Features IDC termination for discrete or ribbon wire up to 18AWG, a 7A current rating, and 600V AC voltage rating. Copper alloy contacts are gold plated for enhanced conductivity. Housing is white, with an orange color indicator. Compliant with RoHS and ELV directives, and UL94 V-2 flammability rating. Includes mating connector lock.
TE Connectivity 641168-3 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641168-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.