
6-position, 1-row right-angle IDC connector with female socket contacts. Features copper alloy contacts with gold plating, a 3.96mm pitch, and a 7A current rating. Designed for free-hanging, cable mounting with discrete or ribbon wire/cable up to 18AWG. Operates within a temperature range of -44°C to 105°C and supports up to 600V AC. Housing is white, contacts are orange, and the component is RoHS compliant.
TE Connectivity 641168-6 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 23.8mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -44°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Width | 9.78mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641168-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.