Four-position, single-row female header assembly with 3.96mm pitch, designed for board-to-board applications. Features copper alloy contacts with gold plating, rated for 7A current and 600V AC voltage. Termination is via Insulation Displacement Connector (IDC) for 22AWG wire. Housing is white with a UL94 V-2 flammability rating and includes a mating connector lock. RoHS compliant.
TE Connectivity 641170-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641170-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.