TE Connectivity 641186-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641186-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.