
Signal contact for wire-to-board connector systems, designed for discrete wires. Features a 5A current rating, gold plating over nickel underplate, and IDC termination for 22AWG cable. Operates within a temperature range of -67°C to 221°C and supports up to 250V. This contact offers standard style, signal application, and includes contact retention.
TE Connectivity 641186-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 5A |
| ELV | Compliant |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Gold |
| Plating Thickness | 0.38um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | IDC |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641186-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.