7-position, single-row right-angle IDC cable mount connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 250V AC and operating temperatures from -55°C to 105°C. Designed for discrete or ribbon wire/cable up to 22AWG, with a mating connector lock and IDC termination. Housing is white, contacts are female sockets, and the component is RoHS compliant with a UL94 V-2 flammability rating.
TE Connectivity 641190-7 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 17.78mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641190-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.