Unshrouded header with 3 positions and 1 row, featuring a 3.96mm pitch. This male connector utilizes copper alloy contacts with gold plating, offering a 7A current rating and 600V AC voltage rating. Termination is via solder, with a 3.18mm contact post length and square contact shape. The white housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 641202-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641202-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.