5-position, single-row header with a 0.156-inch pitch. Features male pin contacts made of copper alloy with gold plating for 5A current rating and 250V/600V voltage rating. Through-hole mounting with solder termination. Housing is white, natural color, and UL94 V-0 flammability rated.
TE Connectivity 641202-5 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641202-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.