Right-angle header connector featuring 4 positions and 4 contacts. Male pin contact type, constructed from copper alloy with 30µin gold plating for enhanced conductivity. Rated for 5A current and 250V/600V AC voltage. Through-hole mount with solder termination, designed for a 0.156-inch pitch. UL94 V-0 flammability rating.
TE Connectivity 641207-4 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641207-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.