This wire-to-board connector header features a 6-position, single-row configuration with a 0.156-inch pitch. It offers a 7A contact current rating and a 600V voltage rating, with straight male pin contacts made from copper alloy and plated with gold for superior mating. The header is designed for through-hole mounting with a vertical PCB mounting orientation and a 3.18mm tail length for solder termination. Constructed with a natural glass insulation material and a natural housing color, it operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability standards.
TE Connectivity 641208-6 technical specifications.
Download the complete datasheet for TE Connectivity 641208-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.