5-position, right-angle wire-to-board header with a 2.54mm pitch. Features male copper alloy pins with gold plating for mating, a 5A current rating, and a 250V AC voltage rating. Constructed with a white thermoplastic housing and natural insulation, this component offers a wide operating temperature range of -55°C to 105°C. Termination is via solder, with a 3.56mm contact post length. Compliant with ELV and RoHS standards.
TE Connectivity 641214-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641214-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.