2-position, single-row shrouded header with a 3.96mm pitch. Features gold-plated copper alloy female socket contacts for 7A current rating and 600V AC voltage rating. Utilizes Insulation Displacement Connection (IDC) termination for discrete or ribbon wire up to 20AWG. Includes mating connector lock and is RoHS compliant. Housing is yellow and rated UL94 V-2 for flammability.
TE Connectivity 641218-2 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156, AMP |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641218-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.