TE Connectivity 641218-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 641218-5 to view detailed technical specifications.
No datasheet is available for this part.