8-position, 1-row female header and receptacle connector with 3.96mm pitch. Features IDC termination, copper alloy contacts with gold plating, and a 7A current rating. Designed for cable mounting with a 600V AC voltage rating and supports 20AWG wire. Housing is yellow, UL94 V-2 flammability rated, and includes mating connector lock. RoHS compliant.
TE Connectivity 641218-8 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641218-8 to view detailed technical specifications.
No datasheet is available for this part.