2-position, 1-row female socket header with 3.96mm pitch, designed for discrete or ribbon wire/cable termination via Insulation Displacement Connection (IDC). Features a 7A current rating and 600V AC voltage rating, with gold-plated copper alloy contacts. Housing is white, with an orange color for the component itself. Compliant with RoHS and ELV standards, this free-hanging connector offers mating connector locking and is UL94 V-2 flammability rated.
TE Connectivity 641227-2 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641227-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.