7-position, 1-row shrouded header with 3.96mm pitch. Features female socket contacts made of gold-plated copper alloy, rated for 7A current and 600V AC. Termination is Insulation Displacement Connector (IDC) for discrete or ribbon wire up to 18AWG. Housing is white with an orange color accent, offering mating connector lock and free-hanging mounting. RoHS compliant and UL94 V-2 flammability rated.
TE Connectivity 641227-7 technical specifications.
| Color | Orange |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641227-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.