TE Connectivity 641241-9 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | MTA-100 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641241-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.