TE Connectivity 641286-3 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Gender | Female |
| Insulation Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641286-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.