TE Connectivity 641291-6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Cable |
| Mounting Ears | Yes (With) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 641291-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.