
Wire-to-wire connector tool for power applications, featuring female, signal contact type with bronze material and tin plating. This straight, unshielded assembly tool supports discrete wire types from 26AWG to 18AWG, with a 3.96mm pitch and 9A current rating. Designed for cable mounting, it operates within a temperature range of -67°C to 185°C and has a voltage rating of 250V.
TE Connectivity 641294-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.48mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Plating Thickness | 0.4um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 641294-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.